Vybrid Controller Solutions Tower System Module

Manufactured By:NXP
Vybrid Controller Solutions Tower System Module Vybrid Controller Solutions Tower System Module
Vybrid Controller Solutions Tower System Module
Vybrid Controller Solutions Tower System Module
Part Number:TWR-VF65GS10

Vybrid controller solutions utilize ARM® Cortex™-A5 and optional ARM Cortex-M4 together with a peripheral set commonly required for control and communications in a broad range of industrial applications. To facilitate evaluation and development, the NXP Tower System offers the TWR-VF65GS10 processor module, based on the Vybrid VF6xx dual heterogeneous core solution.

This processor module (or development board) can operate as a standalone debug tool or as part of an assembled Tower System development platform. Add full support from MQX™ RTOS Software Solutions, Timesys Linux® BSP and the ARM® DS-5™ Starter Kit for Vybrid Controller Tower System module and your next application-rich design is at your fingertips. Each kit comes with the free ARM DS-5 Starter Kit for Vybrid Controller Tower System module.

Key Applications: Appliances with motors and pumps, Building control (Elevator and automated doors) , Energy grid protection (Circuit breakers, monitors and hubs) , Industrial pumps and fans, Infrastructure control (Water treatment and gas pipelines), Kiosks with 2D displays, Mobile patient care (Infusion pumps and respirators), Motor drives, Power inverters, Service robots.

Features

  • Vybrid VF61NS151CMK50 processor (dual-core ARM Cortex-A5 at 500 MHz ARM Cortex-M4 at 167 MHz, 1.0 MB of SRAM, 512 KB of L2 cache, dual Ethernet, dual USB, advanced security)
  • Kinetis K20DX128VFM5-based OpenSDA circuit
  • 1 Gb x 16 (128 MB) DDR3 in 96 FBGA package (Samsung)
  • 2 Gb x 16 (256 MB) NAND flash (Micron)
  • Two 128 Mb (16 MB) quad I/O serial flash (Spansion)
  • Dual USB with on-chip PHY
  • Interfaces to TWR-LCD-RGB board
  • Four user-controlled status LEDs
  • Two mechanical push buttons for user input and one for reset
  • Potentiometer and MMA8451Q 3-axis digital accelerometer
  • Micro SD card slot
  • Independent battery-operated power supply for real-time clock and tamper detection module
  • Enablement Solutions
    • ARM DS-5 Starter Kit for Vybrid Controller Tower System module/kit
    • Timesys Linux BSP
    • IAR Embedded Workbench for ARM
    • Processor Expert (PEx)
    • PEG Graphical User Interface Solutions
    • Qt UI Framework

Ships With

  • TWR-VF65GS10 module
  • Quick Start Guide
  • FREE ARM DS-5 Starter Kit for Vybrid Controller Tower System module (1 year, non-renewable, 256 KB code size limitation)

Required Tools

Accessory Tools

Documents

Downloads