Kinetis K40 100 MHz Low-Power MCU Tower System Module

Manufactured By:NXP
Kinetis K40 100 MHz Low-Power MCU Tower System Module Kinetis K40 100 MHz Low-Power MCU Tower System Module
Kinetis K40 100 MHz Low-Power MCU Tower System Module
Kinetis K40 100 MHz Low-Power MCU Tower System Module
Part Number:TWR-K40D100M

The TWR-K40D100M module is a development tool for the Kinetis K30 and K40 32-bit ARM® Cortex™-M4 MCUs and adds segment LCD and USB 2.0 on-the-go (OTG) functionality. It features the Kinetis low-power MK40DX256VMD10 MCU with USB 2.0 full-speed OTG controller and the TWRPI-SLCD segment LCD Tower Plug-In (TWRPI).

The TWR-K40D100M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.

The K40 MCU family adds Full-Speed USB 2.0 On-The-Go with device charger detect capability and a flexible, low-power segment LCD controller with support for up to 320 segments. Devices start from 64 KB of flash in 64 LQFN packages extending up to 512 KB in a 144 MAPBGA package with a rich suite of analog, communication, timing and control peripherals.

Key Applications: GPS receivers, Blood glucose meters, Bike computers, Currency counters

Features

  • MK40DX256VMD10 MCU (100 MHz ARM Cortex-M4 core, 512 KB total flash, SLCD, USB FS OTG, 144 MAPBGA)
  • Integrated open source JTAG (OSJTAG) circuit
  • MMA8451Q 3-axis accelerometer
  • Four user-controlled status LEDs
  • Four capacitive touch pads and two mechanical push buttons
  • General-purpose TWRPI socket (tower plug-in module)
  • Potentiometer, SD card socket and coin-cell battery holder

Ships With

  • TWR-K40D100M MCU module with TWRPI-SLCD daughter card
  • Printed Quick Start Guide
  • Cables

Required Tools

Accessory Tools

Documents

Downloads

Applications Library

Application Library for TWR-K40D100M (Quick Start Demo Software and Lab Guide) (exe)

Design Package

Design Package for TWR-K40D100M (exe)
Design Package for TWRPI-SLCD (exe)

Schematics/Layout Files