SABRE Platform for Smart Devices Based on the i.MX6 Series

Manufactured By:NXP
SABRE Platform for Smart Devices Based on the i.MX6 Series SABRE Platform for Smart Devices Based on the i.MX6 Series
SABRE Platform for Smart Devices Based on the i.MX6 Series
SABRE Platform for Smart Devices Based on the i.MX6 Series
Part Number:MCIMX6Q-SDP

The Smart Application Blueprint for Rapid Engineering (SABRE) platform for smart devices allows you to hold in your hands and evaluate the full multimedia performance capabilities of i.MX 6 series applications processors based on ARM® Cortex™-A9 technology.

Targeted for any device requiring an intelligent display, connectivity, low power and amazing user experience, the SABRE platform for smart devices provides a foundation for enabling new product designs in markets such as portable computing, education, industrial, medical and home automation. With system-level power and performance optimizations and an easy to use form factor, the SABRE platform for smart devices can help accelerate your design from production to market.

Broad operating system support includes Android™, Linux® and Windows® Embedded (via third-party). NXP's highly optimized board support packages (BSPs), codecs and middleware maximize the capabilities of the i.MX 6Quad feature sets while minimizing overall power consumption.

The i.MX 6 series unleashes the industry’s first truly scalable multicore platform that includes single-, dual- and quad-core families based on the ARM® Cortex™-A9 architecture. Together with a robust ecosystem, the i.MX 6 series provides the ideal platform to develop a portfolio of end devices based on a single hardware design.

With high-performance multimedia processing, pin and software compatible product families and integrated power management, the i.MX 6 series is purpose built for the new era of smart devices.

Key Applications: Portable Computing, Education, Industrial, Medical and Home Automation

Features

  • Processor
    • NXP i.MX 6Quad 1 GHz ARM® Cortex™-A9 processor
  • Memory
    • 1 GB DDR3 SDRAM up to 533 MHz (1066 MTPS) memory
    • 8 GB eMMC Flash
    • 4 MB SPI NOR Flash
  • Display
    • 10.1" 1024 x 768 LVDS display with integrated P-cap sensing
    • HDMI connector
    • LVDS connector (for optional second display)
    • LCD expansion connector (parallel, 24-bit)
    • EPDC expansion connector (for 6DualLite only)
    • MIPI DSI connector (two data lanes, 1 GHz each)
  • User Interface
    • 10.1" capacitive multi-touch display
    • Buttons: power, reset, volume up/down
  • Power Management
    • NXP PF-Series 101
  • Audio
    • Wolfson audio codec
    • Microphone and headphone jacks
    • Dual 1-watt speakers
  • Expansion Connector
    • Camera MIPI CSI port
    • I²C, SSI, SPI signals
  • Connectivity
    • Full-size SD/MMC card slots (2x)
    • 7-pin SATA data connector
    • 10/100/1000 Ethernet port
    • 1x USB 2.0 OTG port (micro USB)
  • Debug
    • JTAG connector (20-pin)
    • 1x serial-to-USB connector (for JTAG)

Ships With

  • Smart device platform
    • Main board, LVDS display and speaker board, pre-assembled
  • Cable
    • USB cable (micro-B to standard-A)
  • Power supply
    • 5 V/5 A universal power supply
  • Documentation
    • Quick start guide
  • 8 GB SD card
    • Bootable demonstration code for smart device platform

Required Tools

Accessory Tools

Documents

Downloads