MPC5604B StarterTRAK USB Development System

Manufactured By:NXP
MPC5604B StarterTRAK USB Development System MPC5604B StarterTRAK USB Development System
MPC5604B StarterTRAK USB Development System
MPC5604B StarterTRAK USB Development System
Part Number:TRK-USB-MPC5604B

The TRK-USB-MPC5604B is a low-cost development system supporting NXP MPC5604B microcontrollers in 100LQFP packages. The Embedded OSJTAG circuitry on the TRK-USB-MPC5604B board allows the processor on the board to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.

NXP's StarterTRAK USB kit (TRK-USB-MPC5604B) is designed to easily and inexpensively give NXP's 32-bit Qorivva MCUs test drive. Along with the on-board MPC5604B Qorivva MCU, it features a PCI card-edge for compatibility with the NXP Tower System, which means you can create your own custom development system based on your design needs.

The Qorivva MPC560xB family of 32-bit MCUs includes the latest in integrated devices for automotive body electronics applications. These scalable Power Architecture® devices are supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help you quickly implement your designs.

Key Applications: Automotive (Heating Ventilation and Air Conditioning (HVAC), Lighting Doors, Window Lift and Seat Control, Central Body Controllers, Gateway Controllers, Comfort Applications, Central Gateway / In-Vehicle Networking, Braking and Stability Control, Body Electronic

Features

  • Tower Connection
  • Board is black in color
  • Minimal Size ~ 3.5” x 1.375”
  • Soldered SPC5604CF2MLL6 device
  • Embedded OSJTAG: USB to JTAG circuitry which allows host PC to communicate with the microcontroller through USB 2.0.
  • 14-Pin JTAG connection port
  • Two power LEDs for USB and Target respectively
  • RESET Push Button and LED indicator
  • User Features:
    • 2 User-programmable Push Buttons
    • 2 3x1 Jumpers to select signals for virtual serial or LIN0
    • 2 User-programmable bi-color LED’s
    • 1 Temperature Sensor
  • Specifications:
    • Board Size 3.5” x 1.375”
    • Power Input:
    • USB Cable: 5VDC, 500mA max

Ships With

  • TRK-USB-MPC5604B board

Required Tools

Accessory Tools

Documents

Downloads