S12G StarterTRAK USB Development System
NXP's StarterTRAK USB kit (TRK-USB-S12G128) is designed to easily and inexpensively give NXP's 16-bit S12G MCUs a test drive. This kit is designed to enable rapid prototyping and MCU evaluation. It can operate as a standalone debug tool as well as combined and used as part of the modular Tower System development platform.
The S12G MCU is an optimized, automotive, 16-bit product line focused on low-cost, high-performance and low pin-count. The S12G is suited for automotive body applications requiring CAN or LIN/SAE J2602 communication.
Key Applications: Automotive (Heating Ventilation and Air Conditioning (HVAC), Lighting, Doors, Window Lift and Seat Control, Actuators, Remote Keyless Entry (RKE), Occupant Detection, Central Gateway / In-Vehicle Networking), Industrial (HVAC Building and Control Systems)
Features
- S12G128 16-bit MCU in a 100LQFP package
- Temperature sensor
- Primary tower system connector
- Three user-programmable multi-colored LEDs
- Two user-programmable push buttons
- OSBDM debugger through USB
Ships With
- TRK-USB-S12G128 Board