DSC MC56F84789 Motor and Power Control Tower System Module

Manufactured By:NXP
DSC MC56F84789 Motor and Power Control Tower System Module DSC MC56F84789 Motor and Power Control Tower System Module
DSC MC56F84789 Motor and Power Control Tower System Module
DSC MC56F84789 Motor and Power Control Tower System Module
Part Number:TWR-56F8400

The TWR-56F8400 is a stand-alone development board ideally suited for Motor and Digital Power control applications. The TWR-56F8400 can be used in conjunction with the Tower System peripheral boards, including the LV3PH motor control kit (TWR-MC-LV3PH module). The MC56F84789 included on the board comes pre-loaded with an application demonstrating the ADC with an FIR filter application. The module features serial I/O over USB, CAN circuits and access to each pin. All signals are also available on the headers for easy and neat coupling to your project. It can also be used as the main control board with an APMOTOR56F8000E motor control board.

Key Applications: Motor and Digital Power control applications

Features

  • MC56F84789 DSC in a 100 LQFP package
  • Integrates to the Tower Peripherals boards, including the TWR-MC-LV3PH module
  • Motor control board connector for the APMOTOR56F8000E motor control board
  • Four Thermistors for single ended or differential analog inputs to the MC56F84789 DSC
  • CAN transceiver, header, and termination
  • 9 LEDs controlled by the MC56F84789 DSC
  • MC56F84789 is surrounded by easy access scope probes for each pin of the device.
  • All signals are also available on the headers
  • Pre-loaded with application demonstrating the ADC and an FIR filter application

Ships With

  • TWR-56F8400 board with a MC56F8476 Digital Signal Controllers
  • Necessary Cables
  • DVD with IDE software, training materials and collateral
  • Quick Start Guide

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads

Applications Library

Schematics/Layout Files