PIC10F Hobby Kit SOT23-6 TO 8P DIP
Manufactured By:Microchip

Part Number:AC163021
This is a kit consisting of (5) PIC10F206 SOT-23 devices, (5) pin scramble boards and DIP pins. Once assembled, this will make the SOT-23 look like a standard 8p DIP and can be used directly in standard development tool sockets. Note that the PIC10F 8p DIP pin-out is family specific and differs from the standard 8p DIP pin-out. This kit is NOT intended for production applications and should be used only as a method of early evaluation.
Features
- kit consisting of (5) PIC10F206 SOT-23 devices, (5) pin scramble boards and DIP pins.
- Once assembled, this will make the SOT-23 look like a standard 8p DIP and can be used directly in standard development tool sockets.
- The PIC10F 8p DIP pin-out is family specific and differs from the standard 8p DIP pin-out.
- This kit is NOT intended for production applications and should be used only as a method of early evaluation.
Ships With
- (5) PIC10F206 SOT-23 devices,
- (5) pin scramble boards and DIP pins.