Lite5200B Evaluation Board for the MPC5200B

Manufactured By:NXP
Lite5200B Evaluation Board for the MPC5200B Lite5200B Evaluation Board for the MPC5200B
Lite5200B Evaluation Board for the MPC5200B
Lite5200B Evaluation Board for the MPC5200B
Part Number:CWMPCEVB5200BE

NXP’s 5200B evaluation board (EVB) provides developers with a cost-effective method to evaluate the power of the 400 MHz MPC5200B. The MPC5200B processor includes support for DDR memory, a second PCI slot and expanded Flash and SDRAM memory. The board makes Ethernet, USB, PCI, ATA, serial interfaces, CAN and GPIO with complete DDR, SDRAM and flash memory support available. The I<²C, I²S, SPI, J1850, AC97 and secondary port facilities, as well as all other resources of the MPC5200B, are accessible via an on-board connector and user-supplied transceivers. Because nearly all of the MPC5200B’s I/O pins are re-programmable, various combinations of I/O may be traded off, depending on the user’s specific needs.

NXP Semiconductor’s Lite5200B evaluation board (EVB) provides developers with a cost-effective method to evaluate the power of the new 466MHz MPC5200B (which is pin- and code-compatible with the MPC5200B). The Lite5200B EVB includes the MPC5200B processor, support for DDR memory, a second PCI slot and expanded Flash and SDRAM memory. The board makes Ethernet, USB, PCI, ATA, serial interfaces, CAN and GPIO with complete DDR, SDRAM and Flash memory support available. The I2C, I2S, SPI, J1850, AC97 and secondary port facilities, as well as all other resources of the MPC5200B, are accessible via an on-board connector and user-supplied transceivers. Because nearly all of the MPC5200B’s I/O pins are re-programmable, various combinations of I/O may be traded off, depending on the user’s specific needs.

Complete with various physical interfaces and available debug tools, the Lite5200B provides a low-cost way to start your development. The Lite5200B is a subset of the Media5200 standard development platform, which includes more extensive audio, video and graphics features.

MPC5200B is well suited for networking, media, industrial control, and automotive applications. It delivers 760 MIPS with a Floating Point Unit (FPU), hardware Memory Management Unit (MMU) for fast task switching, is packed with I/O, and operates at only one watt.

The MPC5200B is based on a 400 MHz MPC603e core with an integrated double precision Floating Point Unit (FPU) that is qualified at -40oC to 85oC. It incorporates a hardware-based memory management unit (MMU) for advanced memory protection schemes, fast task switching and broad RTOS support. The MPC5200B was designed for fast data throughput and processing. The integrated BestComm DMA controller offloads the main MPC603e core from I/O intensive data transfers. An integrated Double Data Rate (DDR) memory controller accelerates data access with an effective memory bus speed of 266 MHz. A high-speed PCI interface backed by the BestComm DMA controller and DDR memory support enables high-speed data transfers in and out of the MPC5200B.

Features

  • MPC5200B Single-Chip, Cost-Effective, Highly Integrated 32-bit Power Architecture® Processor with Floating Point Unit (FPU)
    • 400 MHz, low-power MPC5200B high-performance embedded Power Architecture device
    • Power Architecture processor core with double precision FPU, hardware MMU and BestComm DMA
    • 760 Dhrystone 2.1 MIPS for plenty of application headroom and upgradeability
    • MPC5200B processor operates at just one watt at 400 MHz in typical applications
    • PCI, Dual CAN, J1850, I²C, I²S, serial, USB, SPI, AC97, COP/JTAG, and DDR memory controller on chip for easy expansion
    • On-chip BestComm DMA I/O control offers low processor core I/O management overhead
    • -40ºC to 85ºC automotive qualified, QS9000 certified for production readiness confidence
    • Long-term availability due to commitment to automotive market
  • Comprehensive On-Chip I/O Implemented Onboard with Transceivers and Connectors
    • Peripheral serial controller (PSC1) with transceiver
    • Single USB 1.1 (master-only compatibility)
    • Dual CAN 2.0A/B (high-speed, standard and extended frames, programmable bit rate to 1 Mbps; two high-speed transceivers supplied)
    • 10/100 Base-T Ethernet
    • I²C (to 520 kbps) for EEPROM (also available on two connectors)
    • Version 4 5-volt ATA (compact Flash with true IDE mode); supports Ultra33
    • Two PCI interfaces with standard PC-type connectors
    • Multiple, reconfigurable GPIO
    • Available GPIO dependent on use of interrupts and timers
    • Nearly all MPC5200B pins may be reconfigured as GPIO with a minimum of 12 pins available
    • COP/JTAG debug port
    • Debug LEDs
  • Additional User Accessible I/O via On-Board Connector
    • AC97: user-supplied transceiver
    • PSC2 and PSC3 via connector and user-supplied transceivers
    • Second master USB: user-supplied transceiver
    • I²C extension
  • Memory
    • 128 MB DDR SDRAM
    • 32 MB flash
  • Power Requirements
    • Single 5-volt @ 4A brick-type wall unit (AC/DC converter) supplied
    • All required voltages derived from single 5-volt source (on-board 3.3-volt and 1.5-volt DC/DC conversion)
    • Stake pins on board for externally supplied /- 12-volt for PCI
    • Optional AT power supply input

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Board Support Package

Schematics/Layout Files