S08MP16 Demonstration Board for MC9S08MP16 MCUs

Manufactured By:NXP
S08MP16 Demonstration Board for MC9S08MP16 MCUs S08MP16 Demonstration Board for MC9S08MP16 MCUs
S08MP16 Demonstration Board for MC9S08MP16 MCUs
S08MP16 Demonstration Board for MC9S08MP16 MCUs
Part Number:DEMO9S08MP16

The DEMO9S08MP16 is a low-cost development system supporting MC9S08MP16 MCUs. P&E’s Embedded Multilink circuitry on the DEMO9S08MP16 board allows the on-board processor connected to the DEMO9S08MP16 to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.

The DEMO9S08MP16 is a demonstration and development system for NXP’s MC9S08MP16 microcontrollers. Application development is quick and easy using P&E’s Embedded Multilink circuitry and the included software tools and examples. An optional BDM port is provided to allow the use of an external BDM interface such as P&E’s Cyclone PRO automated programmer or USB Multilink. The USB Multilink is functionally comparable to the DEMO9S08MP16’s Embedded Multilink circuitry.

The S08MP16 is a cost-effective 8-bit MCU that delivers safe, accurate and inexpensive motor control for a wide range of industrial and automotive applications. An ideal entry-level solution for brushless DC (BLDC) motor applications, it features an 8-channel pulse width modulator (PWM)/flextimer module providing hardware dead-time insertion, analog comparators, programmable gain amplifier and a 12-bit analog-to-digital converter (ADC) with PWM hardware triggering. Also offered is an independently clocked COP and cyclic redundancy check (CRC) engine providing clock failure protection and memory content validation for safety-critical applications implementing IEC60730.

Note: The DEMO board’s onboard Embedded Multilink circuitry is intended to function with the onboard processor only. It cannot be used to communicate with other devices.

Key Applications: Automotive (Lighting, Doors, Window Lift and Seat Control, Automotive Electrical Fuel Pump, Automotive Fan Control), Consumer (Small Appliances), Industrial (HVAC Building and Control Systems, Industrial Drivers/Fans/Pumps), Motor Control (Brushless DC (BLDC) Motor, Universal Motor, Stepper Motor, 3-Phase AC Induction Motor, 1-Phase AC Induction Motor)

Features

  • On-board Logic Analyzer
  • On-board Virtual Serial Port
  • P&E’s Embedded Multilink circuitry populated on the underside
  • SCI signals connected to P&E’s Embedded Multilink through jumpers
  • ON/OFF Power Switch (and power input source selector) w/ LED indicator
  • A 6VDC power supply input barrel connector
  • Power Input Selection Jumpers for selecting the input voltage source:
    • 5V from Embedded Multilink or LDO regulator
    • Power from APMOTOR Port which might be 5V or 3.3V
  • RESET Push Button and LED indicator w/ Enable
  • User Features:
    • Opto-coupler isolated RS232 physical interface and DB9 connector w/Enable
    • 6 LEDs driven by logic inverter 74AC04
    • 4 User LED’s w/ Enable
    • 4 User Push Buttons w/ Enable
    • 1 Piezo Buzzer w/ Enable
    • 1 temperature sensor connected to differential signals w/Enable
    • 1 I/O signal slide switch
    • IIC Pullups w/ Enable
    • 15K Ohm multi-turn POT w/ Enable
  • Specifications:
    • Board Size 3.5 x 4.0
    • Power Input:
      • USB Cable: 5VDC, 500mA max
      • DC Power Jack: 2.1/5.5mm barrel connector, 6VDC to Center Positive

Ships With

  • DEMO9S08MP16 demo board and USB A-to-B cable
  • P&E Resources CD
  • DEMO9S08MP16 Quick Start DVD
    • CodeWarrior 6.3 for MCUs
    • Product Documentation (Data Sheet, Ref Manual)
    • Training Resources

Required Tools

Accessory Tools

Documents

Downloads