IEEE 802.11N Access Point/Wireless Router

Manufactured By:NXP
IEEE 802.11N Access Point/Wireless Router IEEE 802.11N Access Point/Wireless Router
IEEE 802.11N Access Point/Wireless Router
IEEE 802.11N Access Point/Wireless Router
Part Number:P1020-WLAN

The P1020EWLAN access point/router is a complete production-ready, Bill of Materials (BOM)-optimized solution that can support single- or dual-radio 802.11 a/b/g/n/ac devices through MiniPCI or Mini PCI Express® interfaces. The solution features a 3 x 3 MIMO design, dual Gigabit Ethernet ports, USB 2.0, and is backwards compatible with 802.11 a/b/g products.

IEEE® 802.11N WLAN radios are capable of supporting wireless data rates up to 300 Mbps per radio and the P1020 communication processor is ideally suited to maximize performance while still meeting the power and cost budgets required by this application. The P1020EWLAN can be powered over a single Ethernet cable in 3 x 3 MIMO mode using a single 802.3af Power over Ethernet (PoE) link.

The form factor complete reference design provides a starting point for your development needs, accelerating time to market while significantly reducing overall development costs. This system demonstrate how a high-performance CPU provides the complete data and control path processing needs for multiple radio solutions while providing excellent throughput with best-in-class performance/watt.

Key Applications: Security appliances, UTM appliances, VPN routers, Business gateways, WLAN routers

Features

  • CPU
    • Dual Power ArchitectureTM e500v2 cores up to 800 MHz
  • Power
    • PoE power solution based on UNION MICROSYSTEMSTM MQ7800T120R up to 12W
    • 12V DC input used as the alternative power source when PoE is not available
  • Memory subsystem
    • On-board 1-GByte DDR3 unbuffered SDRAM
    • 64-MByte NOR Flash
    • 256-MByte NAND Flash
  • eTSECs
    • 10/100/1000 BaseT Ethernet ports
      • eTSEC1: RGMII interface, WAN, 1 x 10/100/1000 BaseT with RJ-45 interface, using VITESSETM VSC8641 single port 10/100/1000 BaseT PHY
      • eTSEC2: No connection
      • eTSEC3: RGMII interface, LAN, 1 x 10/100/1000 BaseT with RJ-45 interface, using VITESSETM VSC8641 single port 10/100/1000 BaseT PHY
  • USB 2.0 Host
    • ULPI interface: using SMSCTM USB3300 Hi-Speed USB PHY and Genesys Logic’s GL850A USB 2.0 HUB Controller with 4 downstream ports
    • 2x USB2.0 Type A Receptacle interface
    • 1x USB2.0 signal to mini PCI express slot
  • PCI Express
    • PCI-E lane 0: mini PCI Express connector with USB2.0 signal
    • PCI-E lane 1: mini PCI Express connector without USB2.0 signal
    • Both mini PCI Express connectors support half size mini-PCI-e card
  • eSDHC
    • One SDHC Card Connector
  • I2C
    • I2C1 connected to ST M24256 Serial EEPROM
    • I2C1 connected to RTC device DS1339U
    • I2C2 connected to mini PCI express connectors
    • I2C2 connected to ATMEL AT24C01B Serial EEPROM
    • I2C2 connected to DC-DC device ZL2006
  • Serial Port
    • UART0: RJ45 connector
    • UART1: internal 2x5 header
  • Board Connectors
    • One DC power jack
    • JTAG / COP for debugging
    • One Reset Switch
  • Form factor
    • Mini ITX form factor (170 mm x 170 mm, or 6693 mils x 6693 mils)
  • 6-layer PCB (4 layers signals and separate power and ground layers)
  • Certification
  • CE/FCC
  • Lead-Free (RoHS)

Ships With

  • IEEE ® 802.11N Access Point/Wireless Router

Required Tools

Accessory Tools

Documents

Downloads

Applications Library