Rugged 5-Volt, 8-bit MC9S08PT60 Tower System Module

Manufactured By:NXP
Rugged 5-Volt, 8-bit MC9S08PT60 Tower System Module Rugged 5-Volt, 8-bit MC9S08PT60 Tower System Module
Rugged 5-Volt, 8-bit MC9S08PT60 Tower System Module
Rugged 5-Volt, 8-bit MC9S08PT60 Tower System Module
Part Number:TWR-S08PT60

The TWR-S08PT60 is a development tool for the MC9S08PT60 rugged 5V 8-bit MCUs and is designed to highlight the touch sensing and motor control capabilities of the MCU. The TWR-S08PT60 operates as a standalone debug tool (TWR-S08PT60) and can also be combined and used as part of the modular Tower System development platform (TWR-S08PT60-KIT). There is an OSBDM module on the TWR-S08PT60 which can be used to debug MC9S08PT60 devices on both the TWR-S08PT60 module and external customer boards. 

The MC9S08P series are members of the low-cost, high-performance S08 family of 8-bit microcontroller units (MCUs). The MC9S08P has up to 60KB flash, 256 byte EEPROM, 4K RAM, and includes rich peripherals: timers (3 FTMs, 2 MTIMs), 3 SCIs (UARTs), 2 SPIs, I 2 C, ADC, ACMP, KBI, TSI and etc. The Tower System module is designed for easy evaluation of these modules and to help customers quickly build a prototype for their development.

Key Applications: Industrial, Home Appliances

Features

  • MC9S08PT60 MCU
  • 8 MHz Crystal for system clock
  • Potentiometer for ADC input
  • Low-g sensor (MA8451) through IIC connection
  • Infra-red Tx/Rx through SCI
  • RS232 port
  • 4 touch pads each with LED indicator
  • Reset button and 3 functional switches
  • Sockets for touch sensing and motor control daughter card expansion
  • On-board OSBDM debug support with Mini-B USB connector

Ships With

  • TWR-S08PT60 board with MC9S08PT60 8-bit MCU
  • Necessary cables
  • DVD with lab tutorials, software, training and collateral
  • Quick Start Guide document

Required Tools

Accessory Tools

Documents

Downloads

Design Package

Design Package for TWR-S08PT60 Tower System Module (exe)