mbed Board for NXP LPC11U24 Microcontroller
Manufactured By:NXP
Part Number:OM13032,598
The mbed NXP LPC11U24 Microcontroller in particular is designed for prototyping low cost USB devices, battery powered applications and 32-bit ARM® Cortex™-M0 based designs. It is packaged as a small DIP form-factor for prototyping with through-hole PCBs, stripboard and breadboard, and includes a built-in USB FLASH programmer.
The mbed Microcontrollers provide experienced embedded developers a powerful and productive platform for building proof-of-concepts. For developers new to 32-bit microcontrollers, mbed provides an accessible prototyping solution to get projects built with the backing of libraries, resources and support shared in the mbed community.
Features
- NXP LPC11U24 MCU
- Low power ARM® Cortex™-M0 Core
- 48 MHz, 8 KB RAM, 32 KB FLASH
- USB Device, 2xSPI, I²C , UART, 6 x ADC, GPIO
- Prototyping form-factor
- 40-pin 0.1" pitch DIP package, 54 x 26 mm
- 5 V USB, 4.5-9 V supply or 2.4-3.3 V battery
- Built-in USB drag 'n' drop FLASH programmer
- mbed.org Developer Website
- Lightweight Online Compiler
- High level C/C SDK
- Cookbook of published libraries and projects
Ships With
- mbed Board