EA LPCXpresso BaseBoard
Manufactured By:NXP
Part Number:OM11083,598
The LPCXpresso Base board makes it possible for you to get started with experiments and prototyping immediately. The Base board can also be used together with the mbed module.
The EA LPCXpresso Baseboard can be used in coordination with any of the LPCXpresso LPC1xxx microcontroller demoboards or mbed demoboards to provide a viariety of interfaces and I/O devices.
The board has been designed in cooperation with several Universities in order to also be suitable for training and education situations. The many on-board peripherals increase the learning curve and speed up program development.
Features
- Common features
- Socket for LPCXpresso and mbed module
- 50 pin expansion dual row pin list connector (male, 100mil pitch) for simple connection external designs and to a logic analyzer
- 50 pin expansion dual row header connector (female, 100mil pitch) for simple connection to breadboard
- Battery powering (small coin battery)
- USB interface
- Reset pushbutton
- Digital IO
- RGB-LED (can be PWM controlled)
- 5-key joystick switch
- 2 pushbuttons, one for activating bootloader
- Rotary switch with quadrature encoding (timer capture)
- Temperature sensor with PWM output (timer capture)
- Analog IO
- Trimming potentiometer input (analog input)
- PWM to analog LP-filtering (PWM output and analog input)
- Speaker output (PWM output)
- Oscilloscope probe inout stage
- Serial bus - SPI
- Shift register driving 7-segment LED
- SD/MMC memory card interface
- Dataflash SPI-NOR flash
- Serial bus - I2C
- PCA9532 port expander connected to 16 LEDs
- 8kbit E2PROM
- MMA7455L accelerometer with I2C interface
- Light sensor
- Serial bus - I2C/SPI shared
- SC16IS752 - I2C/SPI to 2xUART bridge; connected to RS232 full-modem interface and one expansion UART
- 96x64 pixel white OLED (alternative I2C/SPI interface)
- Serial bus - UART
- USB-to-serial bridge, with automatic ISP activation
- RS422/485 interface
- Interface socket for XBee RF-module
- Specific LPC1768 (incl mbed) support
- CAN bus interface (can be simulated with LPCXpresso LPC1114/LPC1343)
- Ethernet RJ45 connector with integrated magnetic
- Dimensions: 150 x 180 mm
- Power: Powered via USB (+5V)
Ships With
- EA LPCXpresso BaseBoard
- Serial number that gives access to EA's support site for this product, which includes
- User Manual
- Schematics
- Software
- MCU Drivers
- Base Board Peripheral Drivers
- Sample Applications