Kinetis KEA64 StarterTRAK MCU with 256B EEPROM

Manufactured By:NXP
Kinetis KEA64 StarterTRAK MCU with 256B EEPROM Kinetis KEA64 StarterTRAK MCU with 256B EEPROM
Kinetis KEA64 StarterTRAK MCU with 256B EEPROM
Kinetis KEA64 StarterTRAK MCU with 256B EEPROM
Part Number:TRK-KEA64

StarterTRAK is a low-cost development kit based on Kinetis EA series MCUs for Industrial and Automotive applications. StarterTRAK kits enable rapid prototyping and tool reuse.

The TRK-KEA64 development platform is built on Kinetis EA series 32-bit ARM®-based MCUs and includes a 64KB flash device and targets body applications. These scalable and low-power devices are supported by a broad enablement ecosystem that includes software drivers, operating systems, example codes and application notes to help you quickly implement your designs.

The TRK-KEA features either one of the KEA128, KEA64 or KEA8 MCUs, depending on the board version. The KEA family is aimed at Industrial applications, such as 3-phase sensorless BLDC motor control, as well as Automotive body electronic applications. Kinetis EA series MCUs integrate an ARM® Cortex®-M0 core, a CAN module3, a UART module with LIN capabilities, a pulse width timer (PWT) and a keyboard interrupt module (KBI). All these peripherals together with standard serial communication protocols such as I2C and SPI offer flexibility for a width variety of applications.

The TRK-KEA board includes an onboard OpenSDA programmer and debugger, LIN physical transceiver, CAN physical transceiver, a light sensor, four LEDs and two pushbuttons for user interface.

Key Applications: Industrial applications including LED lighting, power supply, motor control, and machine control.  Motorcycle Engine Control Unit (ECU) and Small Engine Control, Parking Brakes, Passive Entry Push Start, Ambient Lighting Control, Immobilizer, Powertrain companion chip, Generic sensor node, Tire Pressure Monitoring System (TPMS).

NXP Enablement Tools

  • Processor Expert -- Processor Expert Software is a development system to create, configure, optimize, migrate, and deliver software components that generate source code for NXP silicon. It is available as part of the CodeWarrior tool suite or as an Eclipse-based plug-in feature for installation into an independent Eclipse environment.
  • Motor Control Application Tuning (MCAT) tool -- The Motor Control Application Tuning (MCAT) Tool is a HMTL-based, user-friendly graphical plug-in tool for   FreeMASTER. This tool is intended for the development of PMSM FOC and sensorless BLDC motor control applications, real-time control structure parameter tuning, and will aid motor control users in adapting motor control solutions to their motors without detailed knowledge of PI controller constant calculations.
  • FreeMASTER – FreeMASTER a debugging interface based on HTML that enables debugging in an emulation environment, saving time and cost versus manufacturing a prototype. FreeMASTER supports both cooperative and non-intrusive monitoring of variables on a running system. Display multiple variables changing over time on an oscilloscope-like display, or view the data in text form.

Features

  • Kinetis KEA64 MCU in a 64 LQFP package
  • On-board openSDA debugging and programming circuit using the PK20DX128 MCU
  • LIN communications interface
  • Analog interface with ambient light sensor
  • 4 high efficiency LEDs
  • 2 push buttons
  • SCI serial communication interface (sharing the openSDA interface)

Ships With

  • TRK-KEA64 Board
  • TRK-KEA DVD (includes CodeWarrior software)
  • USB cable
  • TRK-KEA Quick Start Guide
  • Warranty Card

Required Tools

Accessory Tools

Documents

Downloads

FAQs

Where can I find information on an I2C boot loader ?

AN4775.
http://cache.freescale.com/files/32bit/doc/app_note/AN4775.pdffasp=1&WT_TYPE=Application Notes&WT_VENDOR=FREESCALE&WT_FILE_FORMAT=pdf&WT_ASSET=Documentation&fileExt=.pdf

Where can I find information on a UART boot loader?

Information can be found in application note AN4767.
http://cache.freescale.com/files/32bit/doc/app_note/AN4767.pdffasp=1&WT_TYPE=Application Notes&WT_VENDOR=FREESCALE&WT_FILE_FORMAT=pdf&WT_ASSET=Documentation&fileExt=.pdf

Where can I find information on EMC design for the Kinetis E Family ?

Information can be found in application note AN4779.
http://cache.freescale.com/files/microcontrollers/doc/app_note/AN4779.pdf?fasp=1&WT_TYPE=Application Notes&WT_VENDOR=FREESCALE&WT_FILE_FORMAT=pdf&WT_ASSET=Documentation&fileExt=.pdf

What automotive serial data busses does the card support?

LIN [CAN Only available on TRK-KEA128] .

What is open SDA?

OpenSDA is an open-standard serial and debug adapter. It uses a USB interface and is frequently embedded on the development card removing the need for an external adaptor. In this case, the On-board openSDA debugging and programming circuit using the PK20DX128 MCU.