5-megapixel USB Digital Camera Module

Manufactured By:Embest
5-megapixel USB Digital Camera Module
Part Number:CAM8200-U

CAM8200-U is a 5-megapixel USB digital camera module designed by Embest Technology and featured with automatic focus, white balance, exposure control and gain control. It is currently compatible with the NXP i.MX 6 processors-based evaluation boards from Embest including RIoTboard and MarS Board.

CAM8200-U can also work with PCs installed with Windows 2000\Windows XP\Windows 7 system (the driver required will be installed automatically under Windows systems). CAM8200-U implements image capture by working with an evaluation board to which the module is connected through a mini USB cable.

 

Features

  • Product Dimensions: 43mm×43mm×5.88mm
  • Operating Temperature: -20 degC ~ 70 degC
  • Operating Temperature for Stable Imaging: 0 degC ~ 50 degC
  • Focus: Auto
  • Object Distance: 30cm  ~ ∞
  • Resolution: 600LW/PH (Center)
  • Interface: USB 2.0
  • Power Consumption: 150mW (VGA), 200 mW (QSXGA)
  • Active Array Size: 2592×1944
  • Pixel Size: 1.4μm×1.4μm
  • Max Frame Rate: 15 fps (QSXGA)
  • AGC/AEC/White Balance: Auto
  • Compatible Boards: MarS Board, RIoTboard (can also work with a PC installed with Windows 2000\Windows XP\Windows 7)

Ships With

  • CAM8200-U Module×1
  • Mini USB Cable×1

Required Tools

Accessory Tools

Documents

Downloads

FAQs

Which SBC boards support cam8200-u ?

At present Riotboard, Marsboard & Sabrelite are officially supported.

Any chances of integrating support to other SBC ?

The UVC drivers can be ported to other boards to add support to other SBCs.

What OS are supported ?

Android, Ubuntu & Yocto releases by Element14 supports this camera.