Demo Board for LTC2294 - Dual 12-Bit, 80Msps Low Power 3V ADC (70MHz -140MHz)
The Demonstration circuit 851 (DC851A-M) supports LTC2294, Dual 12-Bit, 80Msps Low Power 3V ADC. It features the LTC2294 high speed, high dynamic range ADC.The circuitry on the analog inputs is optimized for analog input frequencies range from 70MHz to 140MHz.
The LTC2294 is a 12-bit 80Msps, low power dual 3V A/D converter designed for digitizing high frequency, wide dynamic range signals. The LTC2294 is perfect for demanding imaging and communications applications with AC performance that includes 70.6dB SNR and 90dB SFDR for signals well beyond the Nyquist frequency.
DC specs include ±0.4LSB INL (typ), ±0.2LSB DNL (typ) and no missing codes over temperature. The transition noise is a low 0.3LSBRMS.
A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5V to 3.6V logic. An optional multiplexer allows both channels to share a digital output bus.
A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
Note: The DC851 demonstration circuit board should have the following jumper settings as default: JP1: Mode: Vdd. 2s complement, Clock duty stabilizer, off, JP2: Sense A: Vdd, (2V P-P input range), JP3: Sense B: Vdd, (2V P-P input range)
Key Applications: Wireless and Wired Broadband Communication, Imaging Systems, Spectral Analysis, Portable Instrumentation.
Features
Key Features for LTC2294:
- Integrated Dual 12-Bit ADCs
- Sample Rate: 80Msps
- Single 3V Supply (2.7V to 3.4V)
- Low Power: 422mW
- 70.6dB SNR at 70MHz Input
- 90dB SFDR at 70MHz Input
- 110dB Channel Isolation at 100MHz
- Multiplexed or Separate Data Bus
- Flexible Input: 1VP-P to 2VP-P Range
- 575MHz Full Power Bandwidth S/H
- Clock Duty Cycle Stabilizer
- Shutdown and Nap Modes
- Pin Compatible Family
- 105Msps: LTC2282 (12-Bit), LTC2284 (14-Bit)
- 80Msps: LTC2294 (12-Bit), LTC2299 (14-Bit)
- 65Msps: LTC2293 (12-Bit), LTC2298 (14-Bit)
- 40Msps: LTC2292 (12-Bit), LTC2297 (14-Bit)
- 25Msps: LTC2291 (12-Bit), LTC2296 (14-Bit)
Ships With
- DC851A-M Demo Board