Demo Board for LTC2225 12-Bit, 10Msps Low Power 3V ADC

Manufactured By:Linear Technology
Demo Board for LTC2225 12-Bit, 10Msps Low Power 3V ADC Demo Board for LTC2225 12-Bit, 10Msps Low Power 3V ADC
Demo Board for LTC2225 12-Bit, 10Msps Low Power 3V ADC
Demo Board for LTC2225 12-Bit, 10Msps Low Power 3V ADC
Part Number:DC782A-K

Demonstration circuit DC782A-K features LTC2225 12-Bit, 10Msps Low Power 3V ADC. The circuitry on the analog inputs is optimized for analog input frequencies below 70 MHz.

The LTC2225 is a 12-bit 10Msps, low power 3V A/D converter designed for digitizing high frequency, wide dynamic range signals. The LTC2225 is perfect for demanding imaging and communications applications with AC performance that includes 71.3dB SNR and 90dB SFDR for signals well beyond the Nyquist frequency.  DC specs include ±0.3LSB INL (typ), ±0.15LSB DNL (typ) and no missing codes over temperature. The transition noise is a low 0.25LSBRMS.

Note : The DC782 demonstration circuit board should have the following jumper settings: JP1: SHDN: Ground, enables ADC core , JP2: OE: Ground, enables digital outputs , JP3: SENSE: Select VDD for the 2VPP input range SENSE: Select VCM for the 1VPP input range, JP4: MODE: Select VDD (For 2’s complement output format for PScope compatibility) and disables Clock Duty Cycle Stabilizer

Key Applications: Wireless and Wired Broadband Communication, Imaging Systems, Spectral Analysis, Portable Instrumentation

Features

Features of LTC2225 ADC:

  • Sample Rate: 10Msps
  • Single 3V Supply (2.7V to 3.4V)
  • Low Power: 60mW
  • 71.3dB SNR
  • 90dB SFDR
  • No missing codes
  • Flexible Input: 1VP-P to 2VP-P Range
  • 575MHz Full Power Bandwidth S/H
  • Clock Duty Cycle Stabilizer
  • Shutdown and Nap Modes

Ships With

  • Demo Board

Required Tools

Accessory Tools

Documents

Quick Start Guide

Downloads

Applications Library

PScope Software (exe)

Schematics/Layout Files