SPI daughter board for PICkit Serial Analyzer

Manufactured By:Microchip
SPI daughter board for PICkit Serial Analyzer SPI daughter board for PICkit Serial Analyzer
SPI daughter board for PICkit Serial Analyzer
SPI daughter board for PICkit Serial Analyzer
Part Number:PKSERIAL-SPI1

The PICkit™ Serial SPI Demo Board was designed to easily connect to the PICkit Serial Analyzer (DV164122). The PICkit Serial Analyzer provides the SPI master mode serial communications and power for the PICkit™ Serial SPI Demo Board. The devices on the demo board operate in the SPI slave mode and can easily be connected to virtually any demo or development board by connecting the communications lines to connector P1.

The PICkit™ Serial SPI Demo Board was designed to easily connect to the PICkit Serial Analzyer (DV164122). The PICkit Serial Analyzer provides the SPI master mode serial communications and power. The PICkit™ Serial SPI Demo Board devices all operate in the SPI slave mode.

The PICkit Serial Analyzer has only one active low chip select (CS) line. Individual devices are enabled by inserting the 2-pin shunt onto jumper JP1 through JP7 to connect the CS line to the device. Only one jumper should be inserted at a time.

The PICkit™ Serial SPI Demo Board demonstrates SPI serial communications and operation of the following devices:

  • 25LC020A - 2K SPI Bus Serial EEPROM
  • TC77-5.0 - Thermal Sensor with SPI Interface
  • MCP3201 - 2.7V 12-Bit A/D Converter with SPI Serial Interface
  • MCP4822 - 12-Bit DAC with Internal VREF and SPI Interface
  • MCP41010 - Single/Dual Digital Potentiometer with SPI Interface
  • MCP6S92 - Single-Ended, Rail-to-Rail I/O, Low-Gain PGA
  • MCP23S08 - 8-Bit I/O Expander with Serial Interface

Features

  • Seven unique devices with SPI interfaces
  • Test points on the SPI bus and most of the devices
  • Connector for directly connecting to an SPI bus or PICkit Serial Analyzer

Ships With

  • Demo Board
  • CD-ROM
    • PICkit™ Serial SPI Demo Board User’s Guide

Required Tools

Accessory Tools

Documents

Downloads