Evaluation Board for MCP3905A Energy Meter Design

Manufactured By:Microchip
Evaluation Board for MCP3905A Energy Meter Design Evaluation Board for MCP3905A Energy Meter Design
Evaluation Board for MCP3905A Energy Meter Design
Evaluation Board for MCP3905A Energy Meter Design
Part Number:MCP3905EV

The MCP3905A Evaluation board is designed (using the MCP3905A device) to test out a variety of energy meter designs. On the input side high voltage line and load AC-plug headers are included, along with mounting holes for shunts, current transformers, and screw-type connections for wiring.

The MCP3905A/06A Evaluation Board provides easy evaluation of the MCP3905A energy-metering IC to metering customers. High-voltage AC input line and load connections, including the necessary space for current shunt or Current Transformer (CT) evaluation, are all included. Jumpers with shunts and a reset switch are connected to the MCP3905A/06A device to further facilitate device evaluation and meter design.

Multiple input channel configuration circuits are included for both differential and single-ended signals. LEDs for evaluating the MCP3905A/06A output visually are on-board. A standard 14-pin PICtail™ daughter board header is included for a connection to a variety of Microchip PICmicro® microcontroller demonstration (demo) boards, allowing for PIC16, PIC18 and dsPIC® DSC development system meter designs. This connection can also be isolated using an on-board, optical-isolation IC.

Key Application: Energy Meter Designs

Features

  • Large space for easy connection to AC line and loads provide area for experiments using different current-sensing elements
  • Easy connection to both PICDEM™ demonstration boards for a variety of PICmicro® MCU-based meter designs
  • Jumpers and shunts for simple device configuration
  • On-board, low-cost AC-to-DC power supply circuitry to demonstrate the low-cost MCP3905 AFE design used in the MCP3905A/06A Energy Meter Reference Design (DS51565)
  • EMC immunity and Printed Circuit Board (PCB) design as used in the MCP3905A/06A Energy Meter Reference Design (DS51565)
  • Designed to fit inside recommended plastic enclosure for safe, high-voltage demonstrations and experiments (enclosure is optional and is not included)

Ships With

  • The MCP3905A/06A Evaluation Board (with MCP3905A installed)
  • Important Information Sheet

Required Tools

Accessory Tools

Documents

Downloads