Reference Design for MCP3905A Energy Meter Designs

Manufactured By:Microchip
Reference Design for MCP3905A Energy Meter Designs Reference Design for MCP3905A Energy Meter Designs
Reference Design for MCP3905A Energy Meter Designs
Reference Design for MCP3905A Energy Meter Designs
Part Number:MCP3905RD-PM1

The MCP3905A Energy Meter Reference Design (using the MCP3905A/06A device) is a stand-alone low cost energy meter. It can act as either a stand alone energy meter, or as the analog front end design for LCD microcontroller based meters.

The MCP3905 design is specified with an energy measurement error of 0.1% typical across 1:500 dynamic range for high accurate energy meter designs. This reference design is compliant with EMC requirements per energy metering standards IEC62053 and legacy IEC61036, IEC1046 and IEC687.

The MCP3905A/06A Energy Meter Reference Design is a stand-alone, single-phase residential meter design for active -energy meter designs. For advanced microcontroller-based meter products, this design also serves as the design of the Analog Front-End (AFE). This design includes a low-cost DC power supply circuit and the necessary protection for IEC62053 EMC compliance.

Key Application: Energy Meter Design

Features

  • Uses the new MCP3905A/06A devices
  • Demonstration board is a ready to use single-chip low cost energy meter
  • Direct connection to line for energy meter, no transformers required
  • On-board power supply circuitry
  • Resistive network and Output LED for meter calibration,
  • Resistor shorts for gain and frequency selection

Ships With

  • MCP3905A/06A Energy Meter Reference Design, 102-00037
  • Important Information Sheet

Required Tools

Accessory Tools

Documents

Downloads