Wireless Remote Control Development Kit - 868 MHz
Manufactured By:Microchip
Part Number:DM182017-2
The Wireless Security Remote Control Development Kit (DM182017-2) is a demonstration and development platform for wireless security remote control applications. The kit demos two security protocols, KeeLoq Classic and KeeLoq AES.
The kit contains a four button key fob transmitter based on the PIC12LF1840T39A, receiver PICtail daughterboard, and Embedded Security Development Board. The transmitter and receiver in this kit are tuned to the frequency 868MHz.
Features
- Four button key fob transmitter based on the PIC12LF1840T39A
- Receiver PICtail daughterboard
- Embedded Security Development Board
- The transmitter and receiver in this kit are tuned to the frequency 868 MHz
Ships With
- PIC12LF1840T39A Wireless Remote Key Fob
- SX1239 Receiver PICtail Daughter Board
- Embedded Security Development Board
- USB Cable
- CR2032 Coin Cell Battery