Evaluation Board for MCP1640 Sync Boost Converter

Manufactured By:Microchip
Evaluation Board for MCP1640 Sync Boost Converter Evaluation Board for MCP1640 Sync Boost Converter
Evaluation Board for MCP1640 Sync Boost Converter
Evaluation Board for MCP1640 Sync Boost Converter
Part Number:MCP1640EV-SBC

The MCP1640EV-SBC evaluation board uses the MCP1640 in a high-efficiency (up to 96%), fixed frequency (500 kHz), step-up DC-DC converter.

It demonstrates Easy-to-use and minimum number of external components power supply solution for applications powered by one-cell, two-cell, or three-cell alkaline, NiCd/NiMH; one-cell Li-Ion or Li-Polymer batteries. Selection of the best operating mode for efficiency (PWM/PFM), a wide input voltage range (0.35 to 5.5V) and low start-up voltage (0.65V), PCB layouts recommendation for SOT23-6 and 2x3mm-8 DFN packages and three common output voltages to evaluate: 2.0V, 3.3V and 5.0V enable selection (when disabled, the MCP1640 disconnects the path from input to output for “true-disconnect”).

The MCP1640 is a compact, high-efficiency, fixed frequency, step-up DC-DC converter. It provides an easy-to-use power supply solution, with a minimum number of external components for applications powered by one-cell, two-cell, or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries.

The MCP1640 automatically selects the best operating mode for efficiency, Pulse Width Modulation (PWM) or Pulse Frequency (PFM); it has a low quiescent current (20 μA), a wide input voltage range (0.35 to 5.5V) and low start-up voltage (0.65V).

The MCP1640 Synchronous Boost Converter Evaluation Board is used to evaluate and demonstrate Microchip Technology’s MCP1640 products. This board demonstrates the MCP1640 in two boost-converter applications with multiple output voltages. It can be used to evaluate both package options (SOT-23-6 and 2x3-8 DFN). The MCP1640 Synchronous Boost Converter Evaluation Board was developed to help engineers reduce the product design cycle time.

Key Applications: One, Two and Three Cell Alkaline and NiMH/NiCd Portable Products, Single Cell Li-Ion to 5V Converters, Li Coin Cell Powered Devices, Personal Medical Products, Wireless Sensors, Handheld Instruments, GPS Receivers, Bluetooth Headsets, 3.3V to 5.0V Distributed Power Supply

Features

  • It can be powered by one-cell, two-cell, or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries
  • Input voltage range, VIN: 0.35V to 5.5V, with VIN ≤ VOUT; 1 mA load after startup
  • Fixed output voltage: 2.0V or 3.3V and 3.3V or 5.0V, selected using a mini dip switch on board
  • Output current: typical 100 mA @ 3.3V Output, 1.2V Input or 300 mA @ 5.0V Output, 3.3V Input
  • Start-up voltage: 0.65V at VIN = 1.2V, VOUT = 3.3V and IOUT = 1mA, resistive load
  • Automatic PFM/PWM Operation
  • PWM Switching Frequency = 500 kHz
  • Enable state selectable using mini-dip switch on board
  • Peak Input Current Limit
  • Overtemperature (if the die temperature exceeds 150°C, 10°C hysteresis)

Ships With

  • Evaluation Board
  • Information "Read First" Document

Required Tools

Accessory Tools

Documents

Downloads