Evaluation Board for MCP1256/7/8/9 Charge Pump

Manufactured By:Microchip
Evaluation Board for MCP1256/7/8/9 Charge Pump Evaluation Board for MCP1256/7/8/9 Charge Pump
Evaluation Board for MCP1256/7/8/9 Charge Pump
Evaluation Board for MCP1256/7/8/9 Charge Pump
Part Number:MCP1256/7/8/9EV

The MCP1256/7/8/9 Charge Pump Evaluation Board is an evaluation and demonstration tool for Microchip Technology’s MCP1256/7/8/9 Regulated 3.3V, Low-Ripple Charge Pumps with Low Operating Current SLEEP Mode or BYPASS Mode. The design provides for dynamic versatility.

The MCP1256/7/8/9 Charge Pump Evaluation Board is setup to evaluate simple, stand-alone, dc-to-dc conversion. Two evaluation circuits are provided, demonstrating the versatility of the MCP1256/7/8/9 device family. One evaluation circuit utilizes the MCP1256, demonstrating the SLEEP mode feature along with a power good indication. The other evaluation circuit utilizes the MCP1259, demonstrating the unique BYPASS mode feature along with a low battery indication. When connected, the MCP1256/7/8/9 devices can be evaluated in a variety of applications.

Features

  • Evaluation of the MCP1256 in a 10-pin MSOP package
  • Evaluation of the MCP1259 in a 10-pin MSOP package
  • Simple, stand-alone operation
  • Powered from external bench supply or compatible battery input
  • Surface-mount design
  • Fully assembled and tested

Ships With

  • Evaluation Board
  • CD-ROM
    • MCP1256/7/8/9 Charge Pump Evaluation Board User?s Guide
    • MCP1256/7/8/9 Data Sheet

Required Tools

Accessory Tools

Documents

Downloads