MGC3130 Single Zone Development Kit Hillstar

Manufactured By:Microchip
MGC3130 Single Zone Development Kit Hillstar
Part Number:DM160218

The MGC3130 Hillstar Development Kit is based on Microchip's award winning GestIC technology and enables true single chip 3D Gesture detection.The design in could be easier and is supported by the AUREA GUI.

The MGC3130 Hillstar Development Kit builds a complete MGC3130 reference system consisting of

  • MGC3130 Module
  • I2C to USB Bridge Module
  • 4-Layer reference electrode 95 x 60mm sensitive area

The Hillstar package includes an artificial hand for parameterization and performance evaluation of the sensor.

With the MGC3130 Software Package including Aurea Graphical User Interface and GestIC Library, the MGC3130 Software Development Kit SDK and a set of electrode reference designs the Hillstar Development Kit is prepared for an easy design-in of MGC3130.

Features

  • The MGC3130 Hillstar Development Kit is a complete MGC3130 reference system for evaluation as well as design in.
  • Based on Microchip's award winning GestIC technology it enables compelling 3D gesture based UI in embedded systems.
  • All processing is done on chip the MGC3130 - no host processing is required.
  • The system design and the straightforward design in process enable short Time-To-Market TTM for your projects

Ships With

  • MGC3130 Module
  • I2C to USB Bridge Module
  • reference electrode (95 x 60mm sensitive area)
  • artificial hand

Required Tools

Accessory Tools

Documents

Downloads