PIC18F87J72 Single Phase Energy Meter Reference Design

Manufactured By:Microchip
PIC18F87J72 Single Phase Energy Meter Reference Design PIC18F87J72 Single Phase Energy Meter Reference Design
PIC18F87J72 Single Phase Energy Meter Reference Design
PIC18F87J72 Single Phase Energy Meter Reference Design
Part Number:ARD00280

The PIC18F87J72 Single Phase Energy Meter Reference Design (ARD00280) is a fully functional single phase meter featuring the PIC18F87J72 MCU with Analog Front End. This low cost design uses a shunt for the current sensor in place of expensive current transformers. The PIC18F87J72 directly drives the LCD and includes both an isolated USB connection and non-isolated RS232 interface for meter calibration and access to the device power calculations.

The system calculates active/reactive energy, forward/reverse energy, active/reactive/apparent power and RMS current/voltage. The Microchip Energy Meter 1-Phase Software is used to calibrate and monitor the system. It can also be used to create custom calibration setups. For some accuracy requirements only a single point calibration may be required. The energy meter software offers an automated step by step calibration process that can be used to quickly calibrate energy meters.

Key Applications: Energy Meter Reference Design

Features

  • Working single phase energy meter
  • Energy calculation firmware:
    • Active/Reactive Energy
    • Forward/Reverse Energy
    • Active/Reactive/Apparent Power
    • RMS Current & Voltage
    • Editable by meter designer
  • GUI-assisted software calibration
  • LCD display for energy
  • Low cost shunt based design
  • Better than IEC Class 0.5 performance

Ships With

  • PIC18F87J72 Single-Phase Energy Meter Reference Design (102-00280)
  • Important Information Sheet

Required Tools

Accessory Tools

Documents

Downloads