MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design

Manufactured By:Microchip
MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design
MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design
MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design
Part Number:ARD00354

The ARD00354 board demonstrates the performance of Microchip’s MCP6N11 instrumentation amplifier (INA) and a traditional three op amp INA using Microchip’s MCP6V26 and MCP6V27 auto-zeroed op amps. The input signal comes from an RTD temperature sensor in a Wheatstone bridge. Real world interference is added to the bridge’s output, to provide realistic performance comparisons. Data is gathered and displayed on a PC, for ease of use. The USB PICmicro® microcontroller and included Graphical User Interface (GUI) provides the means to configure the board and collect sample data. The power supply can be provided by the USB or by a lab power supply.

This board uses an RTD temperature sensor, in a Wheatstone bridge, to measure the board’s temperature. The bridge’s output is a small Differential mode (DM) signal with a large Common mode (CM) interference signal superimposed. The CM signal is a PWM waveform generated by the microcontroller, which simulates real world interference.

Features

  • RTD temperature sensor
  • INA signal conditioning
  • PICmicro® signal conditioning and communications
  • PC software (GUI): Thermal Management Utility

Ships With

  • 1x MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design (ARD00354)
  • 1x Mini-USB cable

Required Tools

Accessory Tools

Documents

Downloads