Development Kit - mTouch AR1100

Manufactured By:Microchip
Development Kit -  mTouch AR1100
Part Number:DV102012

The mTouch AR1100 Development Kit provides everything designers need to get started using AR1100 analog resistive touch controllers for a turnkey, cost effective touch solution.

Features

Features of AR1100:

  • Automatically detects communication type
    • RS-232 (9600 BAUD) and USB (2.0 Compliant)
    • Full-speed USB device HID compliant at 12 Mb/sec.
    • Low-power Suspend mode for USB < 500 uA
    • Low-power Sleep mode for RS-232 <10 ua="" li=""> <!--10--><!--10--><!--10--><!--10-->
  • USB plug and play
    • USB mouse (HID-MOUSE) or
    • Single-touch Win7 digitizer (HID-DIGITIZER)
  • Jumper-selectable sensor support
    • 5 wire
    • 4/8 wire
  • Dynamic rise-time and sampling capability
  • Resolution:
    • 10-bit measurement (1024x1024)
    • 12-bit reporting (4096x4096) of processed touch coordinates
    • Report rate: 150 rps (typical)
    • Touch screen resistance – 2k ohm sheet resistance lead to lead.
    • Calibration data stored on local EEPROM
    • User EEPROM available – 96 bytes
    • Flash/Data EEPROM retention: >40 years
    • Industry-leading touch response and accuracy
    • ESD protection – both communication and touch screen connections
  • Static Protection: 24 kVA

Ships With

  • AR1100 board
  • 7-inch 5-wire resistive touch screen
  • 4, 5, & 8 wire crossover cable
  • 8 pos. USB communication cable
  • 8 pos. RS232 communication cable
  • 4 wire ZIF cable
  • CD with technical documentation, configuration utility

Required Tools

Accessory Tools

Documents

Downloads

Drivers

Microchip TSHARC Win7 Vista WinXP 32 and 64-Bit Driver (exe)
AR1100 Windows XP Win7 Driver Setup Guide (exe)