Demo Board - UNI/O Bus Parasitic Power
Manufactured By:Microchip
Part Number:AC243004
The UNI/O® Bus Parasitic Power Demo Board is designed to illustrate how a standard half-wave rectifier and capacitor circuit can be used to parasitically extract power for a UNI/O device from the SCIO signal as described in application note, AN1213 “Powering a UNI/O® Bus Device Through SCIO”. This reduces the number of connections necessary for adding a UNI/O device to your application down to two: SCIO and Vss.
The board is designed to interface with MPLAB® Serial Memory Starter Kit, but the included test points allow you to interface the board with any application through the use of test leads (not included).
Features
- 11AA160, 16 Kbit UNI/O Serial EEPROM, featuring 1.8V to 5.5V operation
- Schottky diode and 4.7 µF capacitor for extracting power parasitically
- Test points for application or oscilloscope connections
- Headers for interfacing with standard .300”-wide DIP sockets
Ships With
- Demo Board