MCP73833 Li-Ion Battery Charger Evaluation Board

Manufactured By:Microchip
MCP73833 Li-Ion Battery Charger Evaluation Board MCP73833 Li-Ion Battery Charger Evaluation Board
MCP73833 Li-Ion Battery Charger Evaluation Board
MCP73833 Li-Ion Battery Charger Evaluation Board
Part Number:MCP73833EV

The MCP73833 Evaluation Board is an evaluation and demonstration tool for Microchip’s MCP73833/4 Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controllers. Two independent circuits are provided (only one is populated) for charging single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). Each circuit design provides constant current charging followed by constant voltage charging algorithm with automatic charge termination and battery temperature monitoring. In addition, the installed MCP73833-FCI/MF provides preconditioning of deeply depleted cells and a safety timer. 

The MCP73833 Evaluation Board provides for evaluation of the MCP73833/4 in two package options: a MSOP-10 (not populated) and a 3mm x 3mm, 10-Lead DFN for higher power handling capability (MCP73833-FCI/MF installed).

Applications: Lithium-Ion / Lithium-Polymer Battery Chargers, Personal Data Assistants, Cellular Telephones, Digital Cameras, MP3 Players, Bluetooth Headsets, USB Chargers

Features

  • Charge Voltage: 4.20V
  • Programmable Fast Charge Current up to 1000 mA
  • Preconditioning of deeply depleted cells
    • Preconditioning Threshold Voltage: 3.0V
    • Preconditioning Current: 10% of Programmed Fast Charge Current
  • Automatic Charge Termination
    • Charge termination by minimum current in Constant Voltage Mode
    • Charge termination by safety time period: 6 hours
    • Termination Current: 7.5% of Programmed Fast Charge Current
  • Automatic Recharge
    • Recharge Threshold Voltage: 4.05V
  • Cell Temperature Monitoring
  • Charge Current Monitor for Fuel Gauging
  • Thermal Regulation
  • Reverse Discharge Protection
  • Evaluation in 3mm x 3mm, 10-Lead DFN Package for higher power handling capability
  • Simple Stand-Alone Operation
  • Powered from external bench supply or voltage regulated wall cube
  • Surface-Mount Design
  • One Circuit Fully Assembled and Tested

Ships With

  • MCP73833 Li-Ion Battery Charger Evaluation Board, 102-00117
  • Analog and Interface Products Demonstration Boards CD-ROM, (DS21912)
    • MCP73833 Li-Ion Battery Charger Evaluation Board User’s Guide, (DS51526)

Required Tools

Accessory Tools

Documents

Downloads