MCP7386X Li-Ion Battery Charger Evaluation Board

Manufactured By:Microchip
MCP7386X Li-Ion Battery Charger Evaluation Board MCP7386X Li-Ion Battery Charger Evaluation Board
MCP7386X Li-Ion Battery Charger Evaluation Board
MCP7386X Li-Ion Battery Charger Evaluation Board
Part Number:MCP7386XEV

The MCP7386X Evaluation Board is set up to evaluate simple, stand-alone, linear charging of single/dual cell Lithium-Ion/Lithium-Polymer battery packs (the battery packs are not included). The board design provides constant current charging followed by constant voltage charging with automatic charge termination. As provided, the MCP7386X Evaluation Board is set for a fast charge current level of 1.1A for single cell applications. The MCP73861 is equipped with shutdown control, status indicator, fault indicator, safety timer, and continuous cell temperature monitor. For dual cell applications, the MCP73862 or the MCP73864 can be substituted for the MCP73861.

The MCP7386X family of devices features highly advanced linear charge management controllers for use in space-limited, cost-sensitive applications. The devices combine high-accuracy, constant voltage and current regulation, cell preconditioning, cell temperature monitoring, advanced safety timers, automatic charge termination, internal current sensing, reverse-blocking protection, charge status and fault indication in either a space-saving 16-pin 4 x 4 QFN package, or a 16-pin SOIC package. The MCP7386X provides a complete, fully functional, stand-alone charge management solution with a minimum number of external components.

Applications: Lithium-Ion/Lithium-Polymer Battery Chargers, Personal Data Assistants (PDAs), Cellular Telephones, Hand-Held Instruments, Cradle Chargers, Digital Camera, MP3 Players.

Features

  • Evaluation of MCP7386X devices in 4mm x 4mm, 16-Lead QFN packages
  • Simple Stand-Alone Operation or Microcontroller Compatible
  • Powered from external bench supply or wall cube
  • Surface-Mount Design
  • Fully Assembled and Tested

Ships With

  • The MCP7386X Battery Charger Evaluation Board
  • MCP73861 Device (Installed)
  • Analog and Interface Products Demonstration Boards CD-ROM (DS21912)
    • MCP7386X Battery Charger Evaluation Board User’s Guide

Required Tools

Accessory Tools

Documents

Downloads

Anonymous