MCP9700 Thermistor Demo Board

Manufactured By:Microchip
MCP9700 Thermistor Demo Board MCP9700 Thermistor Demo Board
MCP9700 Thermistor Demo Board
MCP9700 Thermistor Demo Board
Part Number:MCP9700DM-TH1

The MCP9700 Thermistor Demo Board contains the analog circuitry to measure temperature. It uses BC Components’ 232264055103 NTC thermistor to convert temperature to resistance. The thermistor is placed in a voltage divider which converts resistance to voltage. This voltage is filtered and placed at the MCP6S22 Programmable Gain Amplifier’s (PGA) CH0 input.

The PGA gains and buffers the thermistor.In addition, the board includes the MCP9700 Linear Active Thermistor. The MCP9700 outputs voltage proportional to temperature. A PIC18F2550 is used to both measure the voltage output of the MCP9700 and the MCP6S22 using an integrated 10-bit Analog to Digital Converter and communicate to a PC via USB interface.Temperature can be datalogged using Microchip Thermal Management Software Graphical User Interface (GUI).

Applications: Hard Disk Drives and Other PC Peripherals, Entertainment Systems, Home Appliance, Office Equipment, Battery Packs and Portable Equipment, General Purpose Temperature Monitoring

Features

  • MCP9700 Temperature Sensor
  • Thermistor Solution with adjustable range
  • PC interface via USB
  • Thermal Management Graphical User Interface

Ships With

  • MCP9700 Thermistor Demo Board – An assembled and tested PCB (102-00156)
  • Microchip Thermal Management Graphical User Interface
  • Analog and Interface Products Demonstration Boards CD-ROM (DS21912)
    • MCP9700 Thermistor Demo Board User's Guide, (DS51753)

Required Tools

Accessory Tools

Documents

Downloads