PIC32 Bluetooth Audio Development Kit

Manufactured By:Microchip
PIC32 Bluetooth Audio Development Kit
Part Number:DV320032

The PIC32 Bluetooth® Audio Development Kit provides a comprehensive solution to develop Bluetooth A2DP audio streaming solutions and applications. The board is coupled with two daughter cards: the Bluetooth HCI Radio Daughter Card that demonstrates a low cost Bluetooth implementation and the Audio DAC Daughter Card that demonstrates a high quality 16/24-bit, 32-192 KHz audio conversion/amplification for line or headphones.

The kit ships with demo code that enables wireless streaming digital audio from any Bluetooth enabled Smartphone or portable music player or over USB.

Features

  •  PIC32MX450/470 MCU
  •  HCI Bluetooth module Daughter Card (QDID Certified Module)
  •  16/24-bit, 32-192KHz DAC/Amp Daughter Card
  •  USB Host/Device audio support 
  •  USB Charging
  •  2 inch color LCD Display
  •  Headphone/Line Out
  •  Audio Control function

Bluetooth /USB Audio Software Support for:

  • Apple
  • Samsung Audio
  • Google/Android AOA Audio
  • Bluetooth Audio w/ SBC & AAC Decode
  • Bluetooth Stack QDID Certified

Additional software support included in v2.0 for: 

  • Parametric and Graphical EQ functions
  • User configurable voice prompts
  • User configurable button press
  • Removed RTOS requirement

Ships With

  • Development Kit

Required Tools

Accessory Tools

Documents

Downloads

Applications Library