MiWi Demo Kit - 915 MHz MRF89XA

Manufactured By:Microchip
MiWi Demo Kit - 915 MHz MRF89XA MiWi Demo Kit - 915 MHz MRF89XA
MiWi Demo Kit - 915 MHz MRF89XA
MiWi Demo Kit - 915 MHz MRF89XA
Part Number:DM182016-3

MiWi Demo Kit – 915 MHz MRF89XA is an easy-to-use evaluation and development platform for 915 MHz applications. This kit includes Microchip’s MRF89XAM9A transceiver module and also features Microchip’s PIC18 XLP microcontroller family. The kit includes complete hardware needed to rapidly prototype wireless applications. The demonstration kit is pre-programmed with MiWi™ protocol stack.

Developers can reprogram or modify the PIC18 MCU Flash memory and develop and debug application code all on the same platform.

Note: This kit is not intended for ZigBee® development.

MRF89XAM9A is a 915MHz radio transceiver module which conforms to FCC certification standard.  The MRF89XAM9A has an integrated PCB antenna, matching circuitry, and supports Microchip's proprietary protocol MiWi™ Development Environment.  The MRF89XAM9A module connects to hundreds of PIC® microcontrollers via a 4-wire SPI interface.

Application: Wireless

Features

  • MiWi stack support – MiWi, MiWi P2P and MiWI Pro
  • MRF89XAM9A FCC certified module with 25AA02E48 EUI Node Identity serial EEPROM
  • MCP9700A Temperature sensor
  • LCD display to develop interactive wireless demos
  • Board can be powered by two AAA batteries

Ships With

  • Two MiWi Demo Boards with PIC18F46J50 XLP Microcontroller with MRF89XAM9A Module

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

User Manual/Guide