Evaluation Board for LAN8710A - High-Speed 10/100 Ethernet Transceiver Customer
Manufactured By:Microchip
Part Number:EVB8710
The EVB8710 is a PHY Evaluation Board EVB that interfaces a MAC controller to the LAN8710 Ethernet PHY via a standard 40-pin MII connector. The LAN8710 is connected to an RJ-45/Integrated Magnetics Ethernet Jack for 10/100 connectivity.
Key Applications(LAN8710A):
- High-definition TV (HDTVs)
- Set-top Boxes (STBs)
- Digital Video Recorders (DVRs)
- Personal Video Recorders (PVRs)
- Network Printers and Servers
- Gaming Consoles
- Telecommunications
- POS Terminals
- Industrial
Features
Features of EVB8710
- LAN8710 is connected to an RJ-45/Integrated Magnetics Ethernet Jack for 10/100 connectivity
Features of LAN8710A
- Integrated 1.2V linear regulator
- Incorporates flexPWR® technology
- Industry leading power consumption
- Up to 40% reduction from existing Microchip solutions
- Flexible I/O voltage range from 3.6V to 1.6V
- Extremely low energy detect standby mode
- Industry leading power consumption
- Low-Cost 25MHz crystal for MII/RMII
- Industrial and extended commercial temperature range options available
- Compact package options:
- LAN8710A: 5x5mm 32-pin QFN package (MII/RMII)
Ships With
- Evaluation Board