Evaluation Board for LAN8742 - High-Speed 10/100 Ethernet Transceiver Customer (Wake-on-LAN)
Manufactured By:Microchip




Part Number:EVB8742
The LAN8742A is a low-power, 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3 and 802.3u standards. The LAN8742A supports communication with an Ethernet MAC via a standard RMII interface.
The EVB8742 is a PHY Evaluation Board (EVB) that interfaces a Reduced Media Independent Interface (RMII) MAC controller to the LAN8742A Ethernet RMII PHY via a 40-pin connector. The LAN8742A is connected to an RJ45 Ethernet jack with integrated magnetics for 10/100 connectivity.
Key Applications (LAN8742):
- Set Top Boxes
- Networked Printers and Servers
- Test Instrumentation
- LAN on Motherboard
- Embedded Telecom Applications
- Video Record/Playback Systems
- Cable Modem/Routers
- IP and Video Phones
- Wireless Access Points
- Digital Televisions
- Digital Media Adaptors/Servers
- Gaming Consoles
- POE Applications
Features
Features of LAN8742:
- Single-Chip Ethernet Physical Layer Transciever (PHY)
- Cable dignostic support
- Wake on LAN (WoL) support
- Comprehensive flexPWR technology
- Flexible power management architecture
- LVCMOS variable I/O voltage range: 1.8V to 3.3V
- Integrated 1.2V regulator with disable feature
- HP Auto-MDIX support
Ships With
- Evaluation Board