Developer Kit for MCP250XX CAN I/O Expander
The MCP250XX Developer Kit Supporting CANV 2.0B active with bus rates up to 1Mb/s, this kit includes everything needed to demonstrate, design, develop and configure a CAN node using the MCP250xx CAN I/O Expander family of products.
The MCP250XX Development Kit is an evaluation, demonstration and development tool for Microchip Technology’s 14-pin CAN I/O Expanders. The MCP250XX can be evaluated easily by installing the provided software and running the demonstration program. Furthermore, development can be accomplished by utilizing the bare CAN node with the prototyping area, as well as with the on-board device programmer.
The development board has the ability to program the user-defined defaults by using the device programmer module and the supplied software. Alternatively, the In-Circuit Serial Programming™ (ICSP™) protocol can be used to program the MCP250XX using the 5-pin header, which is connected to a 14-pin socket on the board. See the MCP250XX Programming Specification (DS20072) for details on programming via ICSP.
Features
- Evaluation of Microchip’s CAN I/O Expanders
- Programming the MCP2505X devices using supplied software
- Programming the MCP2505X devices via the ICSP protocol
- Connectable to external CAN networks
Ships With
- MCP250XX Development Board
- MCP250XX Development Kit User’s Guide
- MCP250XX Development Kit CD-ROM with demo and programming software
- Parallel port cable
- 9V DC power supply adapter
- Warranty/Registration card
- Three MCP25020 CAN I/O Expanders
- Three MCP25050 CAN I/O Expanders