Evaluation Board for LAN9500A High Speed USB 2.0 to 10/100 Ethernet Controller

Manufactured By:Microchip
Evaluation Board for LAN9500A High Speed USB 2.0 to 10/100 Ethernet Controller Evaluation Board for LAN9500A High Speed USB 2.0 to 10/100 Ethernet Controller
Evaluation Board for LAN9500A High Speed USB 2.0 to 10/100 Ethernet Controller
Evaluation Board for LAN9500A High Speed USB 2.0 to 10/100 Ethernet Controller
Part Number:EVB-LAN9500A-LC

The EVB-LAN9500A-LC is an Evaluation Board EVB that utilizes the LAN9500A to provide a fully functional, bus-powered USB to Ethernet interface. The EVB-LAN9500A-LC provides fully integrated Ethernet and USB ports via the onboard RJ45 and USB Type A connectors. The onboard 256x8 EEPROM is used to load the EVB-LAN9500A-LCs USB configuration parameters and MAC address. LAN9500A software drivers are available for Windows XP, Windows Vista, Mac OSX, Linux, and Win CE. Additional manufacturing and diagnostic tools are available for debugging and external EEPROM configuration.

The LAN9500A is a high performance, small form factor solution for USB to 10/100 Ethernet port bridging. With applications ranging from embedded systems, set-top boxes, and PVR’s, to USB port replicators, USB to Ethernet adapters, PC docking stations, and test instrumentation, the LAN9500A is targeted as a high performance, low cost USB/Ethernet connectivity solution.

The LAN9500A contains an integrated 10/100 Ethernet PHY, USB PHY, Hi-Speed USB 2.0 device controller, 10/100 Ethernet MAC, TAP controller, EEPROM controller, and a FIFO controller with a total of 30 KB of internal packet buffering. The LAN9500A complies with the IEEE 802.3 (full/half-duplex 10BASE-T and 100BASE-TX) Ethernet protocol and USB 2.0 specification, enabling compatibility with industry standard Fast Ethernet and USB 2.0 applications.

 

Features

  • The EVB-LAN9500A-LC provides fully integrated Ethernet and USB ports via the onboard RJ45 and USB Type A connectors.
  • The onboard 256x8 EEPROM is used to load the EVB-LAN9500A-LCs USB configuration parameters and MAC address.
  • LAN9500A software drivers are available for Windows XP, Windows Vista, Mac OSX, Linux, and Win CE.

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads