Evaluation Board for MCP1603 Buck Converter

Manufactured By:Microchip
Evaluation Board for MCP1603 Buck Converter Evaluation Board for MCP1603 Buck Converter
Evaluation Board for MCP1603 Buck Converter
Evaluation Board for MCP1603 Buck Converter
Part Number:MCP1603EV

The MCP1603 Buck Converter Demo Board uses MCP1603 device in a step-down application. The evaluation board is a fully functional platform to evaluate the MCP1603 buck regulator over its entire input voltage, output voltage, and current range.

The MCP1603 is a high efficiency fully integrated 500 mA 2.0 MHz synchronous buck regulator ideally suited for Li-Ion/NiMH Battery powered application powered. At heavy loads, the MCP1603 operates in the 2.0 MHz fixed frequency PWM mode which provides a low noise, low output ripple, small-size solution. When the load is reduced to light levels, the MCP1603 automatically changes operation to a PFM mode to minimize quiescent current draw from the battery. No intervention is necessary for a smooth transition from one mode to another. These two modes of operation allow the MCP1603 to achieve the highest efficiency over the entire operating current range.

Applications: Cellular Telephones, Portable Computers, Organizers / PDAs, USB Powered Devices, Digital Cameras, Portable Equipment, +5V or +3.3V Distributed Systems, Headsets

Features

  • Compact size and low profile 500 mA converter design
  • Wide input voltage range: 2.7V to 5.5V
  • Five different output voltage setting: 0.8V, 1.2V, 1.8V, 2.5V, 3.3V
  • Test points for connecting input voltage source and external load

Ships With

  • Demo Board

Required Tools

Accessory Tools

Documents

Downloads