Evaluation Board for MCP1726 1A Low Dropout Regulator (LDO)
The MCP1726 1A LDO Evaluation Board features 1A, Low Quiescent Current LDO Regulator in two circuits. The first circuit has the adjustable version of the MCP1726 in the 8-pin 3X3 DFN package. The second circuit has the adjustable version of the MCP1726 in the 8-pin SOIC package. Both circuits have potentiometers that can be used to adjust the output voltage of the LDO. Each circuit also allows the Power Good (PWRGD) output, Shutdown input (SHDN) and Power Good Delay (CDELAY) features of the device to be evaluated. Fixed voltage versions of the device can also be evaluated with this board.
The MCP1726 is a 1A, ceramic output cap stable, low output voltage Low Dropout Regulator (LDO) with shutdown and user-programmable delay power good functions. It is the ONLY 1A LDO on the market that incorporates shutdown, power good, and programmable power good delay features on a single device.
Applications: High-Speed Driver Chipset Power, Networking Backplane Cards, Notebook Computers, Network Interface Cards, Palmtop Computers, 2.5V to 1.XV Regulators
Features
- 8-Lead SOIC and 8-Lead DFN packages for full part evaluation.
- Each circuit capable of delivering 1A of continuous output current.
- Adjustable output voltage via potentiometer adjustment (can also evaluate fixed output voltages).
- Shutdown, Power Good and Power Good Delay features accessible for evaluation.
Ships With
- Evaluation Board
- CD-ROM
- MCP1726 1A LDO Evaluation Board User’s Guide (DS51550)