Demo Board for MCP6031 - High Precision Op Amp

Manufactured By:Microchip
Demo Board for MCP6031 - High Precision Op Amp
Part Number:MCP6031DM-PTPLS

The MCP6031 Photodiode PICtail™ Plus Demo Board demonstrates how to use a transimpedance amplifier, which consists of MCP6031 high precision op amp and external resistors, to convert photo-current to voltage.

The RC low-pass filter that is implemented in this circuit can remove the high frequency noise and interference from the signal path prior to the analog-to-digital (A/D) conversion. The PICmicro® on the Explorer 16 Development Board communicates with the MCP6031 Photodiode PICtail™ Plus Demo Board and completes the analog-to-digital conversion.

The MCP6031 operational amplifier (op amp) has a gain bandwidth of 10 kHz with a low typical operating current of 900 nA and an offset voltage that is less than 150 uV. The MCP6031 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail input and output swing.

Features

  • Supports Microchip MCP6031 high precision op amp
  • Uses a transimpedance amplifier as sensor conditioning circuit
  • Uses a PIN photodiode (PNZ334) as light detector
  • Test points for connecting lab equipment

Ships With

  • Demo Board

Required Tools

Accessory Tools

Documents

Downloads