Evaluation Board for MCP651 - Operational Amplifiers

Manufactured By:Microchip
Evaluation Board for MCP651 - Operational Amplifiers
Part Number:MCP651EV-VOS

The MCP651 Input Offset Evaluation Board is intended to provide a simple means to measure the MCP651 Input Offset Evaluation Board op amps input offset voltage under a variety of operating conditions.

The MCP65x family of operational amplifiers feature low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a calibration/chip select pin that supports a low power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.

Features

Features of MCP651:

  • mCal Technology: On chip self-calibration
  • 50MHz GBWP
  • High Output Drive Current
  • Chip Select/Calibration Pin
  • Rail-to-Rail Output

Ships With

  • One MCP651 Input Offset Evaluation Board, 102-00258-R2
  • Important Information “Read First”

Required Tools

Accessory Tools

Documents

User Manual/Guide