Lighting Communications Development Platform - DALI Adapter

Manufactured By:Microchip
Lighting Communications Development Platform - DALI Adapter Lighting Communications Development Platform - DALI Adapter
Lighting Communications Development Platform - DALI Adapter
Lighting Communications Development Platform - DALI Adapter
Part Number:AC160214-1

The DALI adapter enables the lighting communications main board to operate as DALI control gear (receiver) or DALI control device (controller). It has screw terminals for basic DALI connection, and RJ45 connectors for quick connect of multiple DALI adapter boards together. It has a boost power supply with a simple high-speed current limit circuit to act as a DALI power supply. The option of phantom power is included on the RJ45 connector to allow multiple development boards to be powered from a single supply.

Features

  • Two screw terminal blocks for general purpose DALI connectivity
  • RJ45 connectors for quick connection of multiple boards
  • Optically-isolated DALI bus for safety
  • Built-in 16V current-limited DALI power supply required for DALI communications
  • Power shared across RJ45 connector so that multiple boards can be powered from a single supply.

Ships With

  • DALI Adapter

Required Tools

Accessory Tools

Documents