USB to SPI Interface Board featuring the MC68HC908JW32 MCU configured as a USB Dongle

Manufactured By:NXP
USB to SPI Interface Board featuring the MC68HC908JW32 MCU configured as a USB Dongle USB to SPI Interface Board featuring the MC68HC908JW32 MCU configured as a USB Dongle
USB to SPI Interface Board featuring the MC68HC908JW32 MCU configured as a USB Dongle
USB to SPI Interface Board featuring the MC68HC908JW32 MCU configured as a USB Dongle
Part Number:KITUSBSPIDGLEVME

The KITUSBSPIDGLEVME interface board provides a USB-to-SPI interface that features the MC68HC908JW32 with Dongle. It is a working hardware/software example that allows a user to become familiar with the MC68HC908JW32 microcontroller by means of an actual useful application, a USB-to-SPI and USB-to-parallel converter. The main function provided by this kit is to allow a PC, that may not have a parallel port, to communicate with other NXP Evaluation Kits, via a USB port. The USB port is a standard feature on almost every new PC. This kit makes use of the MC68HC908JW32’s built-in USB, SPI and parallel ports.

NXP analog ICs are manufactured using the SMARTMOS process, a combinational BiCMOS manufacturing flow that integrates precision analog, power functions and dense CMOS logic together on a single cost-effective die.

Applications: Engineering development for the MC68HC908JW32 as well as SPI-based analog products, Diagnostics and testing, Device Evaluation

Features

  • USB to SPI converter
  • USB to parallel converter
  • Reprogramming capability for the MC68HC908JW32, through the USB port, using SPIGen v7.0 or later or through the on-board MON08 connector port.
  • Uses NXP's PC based SPIGen software
  • MC68HC908JW32 MCU is available with a variety of memory sizes and types, modules and package types
  • PCB contains a USB type A connector (male) and a USB type B connector (female)

Ships With

  • Assembled and tested interface board/module in anti-static bag
  • Six-foot USB 2.0 A-M to B-M cable
  • Six-inch 16-pin ribbon cable assy, 0.100" pitch
  • Warranty card
  • CD-ROM containing:
    • Supporting Documentation for featured device
    • Schematic of evaluation board
    • Bill-of-Material for evaluation board
    • Instruction sheet for evaluation board
    • Software and configuration files (if applicable)

Required Tools

Accessory Tools

Documents

Downloads