Demonstration Board for MC9S08AW60 Microcontroller

Manufactured By:NXP
Demonstration Board for MC9S08AW60 Microcontroller
Part Number:DEMO9S08AW60E

The DEMO9S08AW60E is a demonstration board for the MC9S08AW60 microcontroller. Development of application code is quick and easy with the integrated USB-to-BDM interface, CodeWarrior™ Development Studio, and software examples.

A 40-pin connector allows connecting the DEMO9S08QG8 board to an expanded evaluation environment simple and easy. Other features like the 10 LED, 8 DIP switches, XYZ-axis low g acceleration sensor, and ZIF socket set makes it an ideal design platform for the MC9S08AW60.

Features

  • MC9S08AW60 MCU
  • Socketed 64 pin QFP package
  • Power and communication through the integrated USB-BDM cable
  • External power jack for optional DC power supply ( 7 to 12 VDC)
  • 40 Pin expansion connector
  • Four push-button user switches
  • Ten LED light bar with 8 connected to I/O port (2 user assignable)
  • Eight port rocker switch connected to I/O port
  • All I/O pins can be disconnected from demo board for alternate use
  • Master reset switch
  • MMA6260Q Accelerometer
  • On-board visible light sensor
  • Potentiometer connected to the ADC
  • On-board RS-232 serial port
  • 4.5" x 3.5" board size

Ships With

  • Installation Guide
  • Demonstration Board
  • CodeWarrior™ Software
  • Adapter cable
  • Resource CD–ROM

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

User Manual/Guide

Downloads

Schematics/Layout Files