Demo Board for MC9S08QG8
Manufactured By:NXP
Part Number:DEMO9S08QG8E
The DEMO9S08QG8 is a demonstration board for the MC9S08QG8 MCU. Development of application code is quick and easy with the integrated USB-to-BDM interface, CodeWarrior Development Studio and software examples. A 32-pin connector allows connecting the DEMO9S08QG8 board to an expanded evaluation environment.
Features
- MC9S08QG8 CPU, 16-pin DIP, socketed
- 8 KB Flash
- 512 B RAM
- Internal 32 KHz oscillator, trimmable to ±0.2%
- 12 GPIO, one Input Only, one Output only
- Timer interface module
- SCI and SPI communication ports
- IIC module
- 8 KBI inputs
- 2-Ch, 16-bit, timer interface
- 8-Ch, 10-bit analog to digital converter (ADC)
- Analog comparator w/ internal compare
- USB-to-BDM interface
- RS-232 serial port w/ DB9 connector
- SPI, IIC ports available on connector J1
- External 32.768 kHz clock oscillator option
- Power input selection jumper
- Power input from USB-BDM
- Power input from on-board regulator
- Power input from connector J1
- Power output through connector J1
- User components provided
- Three push switches; two User, one Reset
- Three LED indicators; two User, one VDD
- Jumpers
- USER_EN
- PWR_SEL
- COM_SEL
- VX_EN
- Connectors
- 32-pin MCU I/O connector
- 2.0mm barrel connector
- DB9 serial connector
- Specifications:
- Board size 2.9 x 2.5
- Power Input:
- USB cable - 500mA max
- PWR connector - 9VDC typical, 7VDC to 18VDC
Ships With
- Installation Guide
- Demonstration Board
- CodeWarrior Software
- Adapter cable
- Resource CD–ROM