Demonstration Board for MC56F8006 Digital Signal Controller
MC56F8006DEMO is a cost-effective board targeting quick DSC evaluation, demonstration and debugging of the NXP MC56F8006VLF DSC. The board is equipped to handle USB communication right out of the box. MC56F8006 demo board has a series of six LEDs connected to PWM channels in order to monitor signals and has a Reset and two IRQ switches. It also includes an MC9S08JM60 for USB and voltage regulation for the DSC, and a CodeWarrior ™ USB TAP.
The 56F8006/56F8002 is a member of the 56800E core-based family of digital signal controllers (DSCs). It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals to create a cost-effective solution. Because of its low cost, configuration flexibility, and compact program code, the 56F8006/56F8002 is well-suited for many applications.
Applications:
- Industrial control
- Home appliances
- Smart sensors
- Fire and security systems
- Switched-mode power supply and power management
- Power metering
- Motor control (ACIM, BLDC, PMSM, SR, and stepper)
- Handheld power tools
- Arc detection
- Medical device/equipment
- Instrumentation
- Lighting ballast
Features
- Complete pin-out available including a 40-pin header compatible with all 56F80xx boards
- Supply voltage options from USB connector, direct power supply in J1 and using standard power jack
- MC56F8006 demo board with USB connectivity
- JTAG control and debug of MC56F8006
- BDM control and debug of MC9S08JM60
- Serial Communications port ready for RS-232
- 6 LEDs, connected to PWM channels
Ships With
- Demonstration Board
- DVD Getting Started with MC56F8006/2
- Free CodeWarrior Development Studio for 56F800/E DSC, Special Edition (32 KB code size limit)
- Device and Board Resources
- Seven different MC56F8006 demo labs including LED flashing demonstration, USB Serial, Freemaster and FIR labs
- USB cable
- MC56F8006DEMO Quick Start Guide
- warranty card