Standalone Demo Board for MMA8491Q - Digital Accelerometer

Manufactured By:NXP
Standalone Demo Board for MMA8491Q - Digital Accelerometer
Part Number:DEMOMMA8491

NXP's DEMOMMA8491 standalone demo is very simple to use. It contains two boards: The breakout board contains a sample device and the demo board can be positioned for tilt detection signaled by the LEDs that light up corresponding to each of the three axes.

The MMA8491Q 3-axis accelerometer is an ultra-low-power tilt sensor that enables smart meters, home appliances, asset tracking applications, gaming and remote controls through auto-on/auto-sleep energy-efficient operation housed in a specialized industrial package. NXP's MMA8491Q accelerometer is simple, yet robust with reduced system and implementation cost for reduced development time. Its unique single sample and hold measurement method allows for ease of use.

Applications:

  • Consumer
    • Remote Controls
  • Industrial
    • Gas and Water Meter
    • Single-Phase Meter

Features

  • Lower power for significant battery saving
  • Lead pitch complies with industrial footprint
  • Out-of-box tilt detection sensor saves setup time
  • Reduce turn-on data latency
  • Enables high-resolution application with low-power consumption requirements
  • Works well with MCU-based devices
  • Wide operating voltage

Ships With

  • Demo Board

Required Tools

Accessory Tools

Documents