DALI Lighting Communications Development Kit
The Lighting Communications Development Platform provides a universal lighting development platform for the creation of communications enabled lighting applications. The platform consists of a main board and various communications interface adapters to support in the development of DALI, DMX512A, as well as future protocols (eg. RF).
To utilize the communications platform, a minimum of (2) main or (2) prototyping boards and (2) adapters are required – connected via appropriate cabling (eg. RJ45 patch cable, DMX512A 5-pin barrel cable, or DALI 2-wire). The communication platform is compatible with commercially available DALI/DMX512A products and can be integrated into existing lighting networks during development or utlized with multiple communication platforms to simulate large lighting networks.
Features
Main Communication Board Highlights (DM160214)
- Populated with PIC16F1947 controlling:
- Communications
- User Interface: LCD, buttons, slider
- LED constant current drive
- Populated with Cree XLamp MC-E Color LED
- Populated with the LEDnLIGHT optic and holder
Prototyping Communication Board Highlights (AC160214)
- Populated with PIC16F1947 for user interface and communications
- Bread boarding space for customized lighting development
Universal Communications Adapter Interface
- DALI Adapter (DM160214-1)
- Support for future protocol adapters (eg. RF)
Ships With
- (2) Main Boards
- (1) Prototyping Board
- (2) DALI Adapters
- 9V International Power Supply
- RJ45 Patch Cable