Development Board for the S12 MagniV S12ZVFP family of 16-bit MCUs

Manufactured By:NXP
Development Board for the S12 MagniV S12ZVFP family of 16-bit MCUs Development Board for the S12 MagniV S12ZVFP family of 16-bit MCUs
Development Board for the S12 MagniV S12ZVFP family of 16-bit MCUs
Development Board for the S12 MagniV S12ZVFP family of 16-bit MCUs
Part Number:TRK-S12ZVFP64

The TRK-S12ZVFP64 is a development board for the S12 MagniV S12ZVFP family of 16-bit MCUs. It is designed to enable rapid prototyping and development for applications requiring LIN communications and segment LCD. It takes full advantage of the MagniV high voltage technology allowing it to operate with up to 18V of power supply. The board features a custom LCD, two high current pin headers and a low power speaker for alert tone generation.

The TRK-S12ZVFP64 operates as a standalone debug tool featuring the open-source debugging tool OSBDM compatible with the BDM protocol.

Applications: Automotive Instrument Clusters, Heating Ventilation and air conditioning (HVAC)

Features

  • S12ZVFP64 S12 MagniV MCU in a 144LQFP package
  • On-board BDM connection via open source OSBDM circuit using the MPC9S08JM MCU
  • Custom 160 segment LCD
  • LIN connector interfaced with on-chip LINPHY transceiver
  • CAN physical transceiver and connector (unpopulated)
  • Low power piezoelectric speaker
  • SCI serial communication interface (unpopulated, available through OSDM)
  • 4 user LEDs, 4 user buttons and 1 potentiometer
  • Unused pins available on GPIO headers

Ships With

  • TRK-S12ZVFP64 Board
  • TRK-S12ZVFP64 DVD-ROM (includes CodeWarrior software)
  • USB A-to-B Cable
  • Warranty Card

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads

Schematics/Layout Files