Kinetis KW2x Tower System Modules

Manufactured By:NXP
Kinetis KW2x Tower System Modules Kinetis KW2x Tower System Modules
Kinetis KW2x Tower System Modules
Kinetis KW2x Tower System Modules
Part Number:TWR-KW24D512

The TWR-KW2x is the development tool for the Kinetis KW2x MCU devices, NXP's next-generation IEEE® 802.15.4 smart radio platform.

Kinetis KW2x MCUs are a low-power, compact integrated family of devices consisting of a high-performance 2.4 GHz IEEE 802.15.4 compliant radio transceiver and a powerful ARM® Cortex®-M4 core system with connectivity and precision mixed-signal analog peripherals.

An optional USB-KW24D512 packet sniffer/dongle for MKW24D512V can be used as a wireless network development, allowing monitoring of over-the-air traffic or can be used as re-programmed development boards with application software as a network node.

There are two development hardware options:

  • Use TWR-KW21D256 for MKW21D256V and MKW21D512V
  • Use TWR-KW24D512 for MKW22D512V and MKW24D512V

Applications:

  • Home Area Networks consisting of meters, gateways, in-home displays, and connected appliances
  • Networked Building Control and Home Automation applications with lighting control, HVAC, and security

Features

  • Can use PCB “F” antenna or bypass for external antenna via RF connector
  • Open-SDA debugging
  • USB port to interface with PC
  • Configurable I/O access
  • LEDs and switches for demonstration, monitoring and control
  • BeeKit tool with stacks and applications

Ships With

  • Tower System module
  • USB cable
  • Quick start guide

Required Tools

Accessory Tools

Documents

Downloads

Board Support Package